Kingbright L-4060XHA/3GD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Height | 10.16mm |
| Luminous Intensity | 12mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-4060XHA/3GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.