Kingbright L-4060XHA/3ID technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 10.16mm |
| Luminous Intensity | 8mcd |
| Number of LEDs | 3 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-4060XHA/3ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.