Kingbright L-424IDT technical specifications.
| Package/Case | T |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Length | 25.5mm |
| Lens Color | Red |
| Lens Style | Round, Cylindrical, Diffused, Colored, Circular |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cylindrical |
| Viewing Angle | 100° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-424IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.