Kingbright L-424NDT technical specifications.
| Package/Case | T |
| Color | Orange |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cylindrical |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-424NDT to view detailed technical specifications.
No datasheet is available for this part.