
Kingbright L-474SGT technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lead Length | 25.5mm |
| Lens Style | Round |
| Luminous Intensity | 25mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-474SGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
