Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KINGBRIGHT

L-53BT-12.7/1YD

Datasheet
Kingbright

L-53BT-12.7/1YD

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters
  4. Standard LEDs

Quick Jump:

Technical Specifications

Kingbright L-53BT-12.7/1YD technical specifications.

General

Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8541.40.20.00
REACH
Compliant
Military Spec
False

Datasheet

Kingbright L-53BT-12.7/1YD Datasheet

Download the complete datasheet for Kingbright L-53BT-12.7/1YD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com