Kingbright L-53LGD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lead Length | 27mm |
| Lens Color | Green |
| Lens Style | Round, Circular, Diffused, Colored, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53LGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.