Single Color LED, Blue, Water Clear, T-1 3/4, 5mm,
Kingbright L-53MBC technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Length | 27mm |
| Lens Style | Round, Circular |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 16° |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53MBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.