Kingbright L-53SGC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 27mm |
| Length | 8.6mm |
| Lens Style | Round, Circular, Diffused, Colorless |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 30° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53SGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.