Kingbright L-53SGD-5V technical specifications.
| Color | Green |
| Forward Current | 11.5mA |
| Lead Length | 25.5mm |
| Lens Style | Round |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Resistor |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53SGD-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.