Kingbright L-53SRC-C technical specifications.
| Lens Style | Round |
| Luminous Intensity | 1cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53SRC-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
