Kingbright L-53SRC-DV technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 27mm |
| Lens Style | Round |
| Luminous Intensity | 1.4cd |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53SRC-DV to view detailed technical specifications.
No datasheet is available for this part.