
Kingbright L-53SRC-J4 technical specifications.
| Color | Red |
| Lens Style | Circular, Round |
| Luminous Intensity | 8cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 20° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-53SRC-J4 to view detailed technical specifications.
No datasheet is available for this part.