Kingbright L-53SRD-F technical specifications.
| Color | Red |
| Lens Style | Circular, Diffused |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53SRD-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.