
Kingbright L-53YT technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
