This Kingbright Oval LED features a luminous intensity of 2500mcd and a wavelength of 630nm. It has a viewing angle of 100° and is available in a through-hole package. The LED is compliant with RoHS regulations but does not meet Reach SVHC standards.
Kingbright L-5603SIDL/SD-H technical specifications.
| Color | Orange |
| Forward Current | 30mA |
| Lens Style | Elliptical |
| Luminous Intensity | 2500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Oval LED |
| Viewing Angle | 100° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-5603SIDL/SD-H to view detailed technical specifications.
No datasheet is available for this part.