This is a single yellow elliptical LED with a luminous intensity of 750 millicandela and a forward current rating of 30 milliamps. It is designed for through hole mount and has a viewing angle of 100 degrees. The LED is compliant with RoHS regulations but not Reach SVHC. It has a wavelength of 589 nanometers and is part of the Oval LED series.
Kingbright L-5603SYDL/SD-H technical specifications.
| Color | Yellow |
| Forward Current | 30mA |
| Lens Style | Elliptical |
| Luminous Intensity | 750mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Oval LED |
| Viewing Angle | 100° |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-5603SYDL/SD-H to view detailed technical specifications.
No datasheet is available for this part.