Kingbright L-5603ZGDL/SD-G technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Lens Style | Elliptical |
| Luminous Intensity | 3500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 100° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-5603ZGDL/SD-G to view detailed technical specifications.
No datasheet is available for this part.