
Kingbright L-57SRSRD technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 60° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-57SRSRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
