Kingbright L-57SURKCGKC technical specifications.
| Color | Green, Red |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-57SURKCGKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.