Kingbright L-59BL/1EYW technical specifications.
| Color | Red, Yellow |
| Height | 7.24mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-59BL/1EYW to view detailed technical specifications.
No datasheet is available for this part.