Kingbright L-59BL/1GYW technical specifications.
| Color | Green, Yellow |
| Height | 7.24mm |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-59BL/1GYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.