
Kingbright L-59EGC technical specifications.
| Color | Green, Red |
| Current | 25mA |
| Illumination Color | Green |
| Lead Length | 20.5mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 24° |
| Voltage | 5V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-59EGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
