Kingbright L-59EGW technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 11.35mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Bi-Colour |
| Viewing Angle | 60° |
| Voltage | 5V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-59EGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.