Kingbright L-59EGW-CA technical specifications.
| Color | Green, Red |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bi-Colour |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-59EGW-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
