
Kingbright L-59EYC technical specifications.
| Color | Red, Yellow |
| Lead Length | 20.5mm |
| Lens Style | Round |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-59EYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
