Kingbright L-59EYW technical specifications.
| Color | Red, Yellow |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Circular, Round, Diffused, Colorless |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-59EYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.