Kingbright L-59SRSGW-CC technical specifications.
| Lens Style | Round |
| Luminous Intensity | 400mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-59SRSGW-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.