Kingbright L-59SURKCGKC technical specifications.
| Color | Green, Red |
| Lead Length | 20.5mm |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-59SURKCGKC to view detailed technical specifications.
No datasheet is available for this part.