
Kingbright L-5A9EGW-12.3SF technical specifications.
| Color | Green, Red |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-5A9EGW-12.3SF to view detailed technical specifications.
No datasheet is available for this part.