Kingbright L-7083ZGD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 1300mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-7083ZGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.