Kingbright L-7104CGCK technical specifications.
| Color | Green |
| Lens Size | 3mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Luminous Intensity | 330mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 34° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.