Kingbright L-7104GE/2GD technical specifications.
| Color | Green |
| Forward Current | 25mA |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104GE/2GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.