Kingbright L-7104IT technical specifications.
| Color | Red |
| Lens Size | 3mm |
| Lens Style | Circular |
| Luminous Intensity | 60mcd |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.