Kingbright L-7104LID technical specifications.
| Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104LID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.