Kingbright L-7104LSRD technical specifications.
| Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 20mcd |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104LSRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.