Kingbright L-7104MGC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Dome, Circular |
| Luminous Intensity | 700mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.