
Kingbright L-7104SRD-G technical specifications.
| Lens Size | 3mm |
| Lens Style | Round |
| Luminous Intensity | 500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104SRD-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.