Kingbright L-7104SYCK-J3 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 2.6cd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-7104SYCK-J3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.