Kingbright L-7104SYD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 250mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104SYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.