Kingbright L-7104VBC-D technical specifications.
| Color | Blue |
| Lens Style | Circular, Round |
| Luminous Intensity | 3.7cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 20° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104VBC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
