Kingbright L-7104VGCK technical specifications.
| Lens Style | Round |
| Luminous Intensity | 800mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Series | Round |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104VGCK to view detailed technical specifications.
No datasheet is available for this part.