This single yellow round LED from Kingbright features a luminous intensity of 3mcd and a viewing angle of 60°. It is mounted through a hole and is part of the resistor LED series. The device is RoHS compliant and packaged in a ROHS COMPLIANT PACKAGE-2.
Kingbright L-7104YD-12V technical specifications.
| Package/Case | T |
| Lens Color | Yellow |
| Lens Style | Round |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Resistor LED |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104YD-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.