Single Color LED, Yellow, Diffused Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Kingbright L-7104YD-5V technical specifications.
| Lens Color | Yellow |
| Lens Style | Round |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Resistor LED |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104YD-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.