
Kingbright L-7104ZGC technical specifications.
| Color | Green |
| Lens Size | 3mm |
| Lens Style | Circular, Round |
| Luminous Intensity | 9cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 34° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104ZGC to view detailed technical specifications.
No datasheet is available for this part.
