
Kingbright L-7104ZGC-G technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Round |
| Luminous Intensity | 14000mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 34° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104ZGC-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
