Kingbright L-710A8EW/1LGD technical specifications.
| Color | Green |
| Height | 7.3mm |
| Length | 8.89mm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-710A8EW/1LGD to view detailed technical specifications.
No datasheet is available for this part.