Kingbright L-710A8FG/2YD technical specifications.
| Color | Yellow |
| Forward Current | 30mA |
| Luminous Intensity | 15mcd |
| Number of LEDs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-710A8FG/2YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.