Kingbright L-710A8GE/1I1GD-RV technical specifications.
| Height | 9.65mm |
| Length | 14.05mm |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.5V |
| Viewing Angle | 40° |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-710A8GE/1I1GD-RV to view detailed technical specifications.
No datasheet is available for this part.