Kingbright L-710A8MD/1LI1LGD technical specifications.
| Height | 9.65mm |
| Length | 10.93mm |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.5V |
| Viewing Angle | 40° |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-710A8MD/1LI1LGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.